- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1SVR427031R0000
Description
+
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 30 W - 24 VDC - 1.25 A.
Search Keywords: 1SVR427031R0000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:1SVR427031R0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Efficiency:89 %
-
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Family:1SVR427031R0000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$95.45
5
$88.33
10
$85.77
20
$81.07
50
$78.91
100 +
$77.87
Click for Quote
Log in
to unlock special pricing