- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1SNA645014R2700
Description
+
ABB-ELECTRONIC PROD & RELAY - EPR-RELAYS,OPTOS & INTERFACE
Search Keywords: 1SNA645014R2700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:1SNA645014R2700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:N/A
-
AC Coil Voltage:24 V
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPDT
-
Maximum Current Rating:6 A
-
Mounting:DIN Rail
-
Termination Style:Screw Terminal
-
Push to Test Button:No
-
Led Indicator:Yes
-
Operating Temperature:N/A
-
Coil Resistance:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
3 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$25.11
5
$24.24
10
$23.66
25
$23.31
50
$22.81
100
$22.35
250 +
$22.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT