- Home ›
- All Products›
- HP-CWS-F05X20-150-N
HP-CWS-F05X20-150-N
Boyd Laconia LLC
Flat Heat Pipe - 7x2mm - 150mm Long - Wall Thickness: 0.3mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Heat Pipe - 7x2mm - 150mm Long - Wall Thickness: 0.3mm
Search Keywords: HPCWSF05X20150N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:HP-CWS-F05X20-150-N
-
Alias/AKA:678687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,350
$19.99
2,700
$10.21
4,050
$6.95
5,400 +
$6.81
Click for Quote
Log in
to unlock special pricing