- Home ›
- All Products›
- 678690
678690
Boyd Laconia LLC
Flat Heat Pipe - 8x2.8mm - 100mm Long - Wall Thickness: 0.5mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Heat Pipe - 8x2.8mm - 100mm Long - Wall Thickness: 0.5mm
Search Keywords: 678690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:678690
-
Alias/AKA:HP-CWS-F06X28-100-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
63
$15.16
125
$9.40
188
$7.43
250 +
$7.28
Click for Quote
Log in
to unlock special pricing