- Home ›
- All Products›
- 678685
678685
Boyd Laconia LLC
Flat Heat Pipe - 7x2mm - 75mm Long - Wall Thickness: 0.3mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Heat Pipe - 7x2mm - 75mm Long - Wall Thickness: 0.3mm
Search Keywords: 678685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:678685
-
Alias/AKA:HP-CWS-F05X20-075-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1350
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1,350
$18.17
2,700
$9.28
4,050
$6.32
5,400 +
$6.19
Click for Quote
Log in
to unlock special pricing