- Home ›
- All Products›
- 678659
678659
Boyd Laconia LLC
Round Heat Pipe - 3mm Dia x 300mm Long - Wall Thickness: 0.3mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Heat Pipe - 3mm Dia x 300mm Long - Wall Thickness: 0.3mm
Search Keywords: 678659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:678659
-
Alias/AKA:HP-CWS-R03-300-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
360
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,260
$19.26
2,520
$9.84
3,780
$6.70
5,040 +
$6.56
Click for Quote
Log in
to unlock special pricing