- Home ›
- All Products›
- 658921
658921
Boyd Laconia LLC
Round Heat Pipe - 6mm Dia x 250mm Long - Wall Thickness: 0.3mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Heat Pipe - 6mm Dia x 250mm Long - Wall Thickness: 0.3mm
Search Keywords: 658921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:658921
-
Alias/AKA:HP-CWS-R06-250-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
125
$23.04
250
$12.20
375
$8.58
500 +
$8.41
Click for Quote
Log in
to unlock special pricing