- Home ›
- All Products›
- 657170
657170
Boyd Laconia LLC
Round Heat Pipe - 8mm Dia x 155mm Long - Wall Thickness: 0.5mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Heat Pipe - 8mm Dia x 155mm Long - Wall Thickness: 0.5mm
Search Keywords: 657170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:657170
-
Alias/AKA:HP-CWS-R08-155-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
68
$16.71
135
$10.36
203
$8.18
270 +
$8.02
Click for Quote
Log in
to unlock special pricing