- Home ›
- All Products›
- 645298
645298
Boyd Laconia LLC
Round Heat Pipe - 5mm Dia x 150mm Long - Wall Thickness: 0.3mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Round Heat Pipe - 5mm Dia x 150mm Long - Wall Thickness: 0.3mm
Search Keywords: 645298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:645298
-
Alias/AKA:HP-CWS-R05-150-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
63
$14.13
125
$8.77
188
$6.92
250 +
$6.78
Click for Quote
Log in
to unlock special pricing