- Home ›
- All Products›
- 034870
034870
Boyd Laconia LLC
Heat Sinks Semiconductor Pad for TO-18, Nylon, 4 Leads, 5.08mm Outer Diameter, 0.51mm Thick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Sinks Semiconductor Pad for TO-18, Nylon, 4 Leads, 5.08mm Outer Diameter, 0.51mm Thick
Search Keywords: 034870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:034870
-
Alias/AKA:7717-16NG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$1.242
250
$1.009
500
$0.964
1,000
$0.923
2,500
$0.885
5,000
$0.680
7,500 +
$0.678
Click for Quote
Log in
to unlock special pricing