- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 034710
034710
Boyd Laconia LLC
Washer - Insulating - Shoulder - 6.22 mm External - 3.56 mm Internal - Polyphenylene.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Washer - Insulating - Shoulder - 6.22 mm External - 3.56 mm Internal - Polyphenylene.
Search Keywords: 034710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:034710
-
Alias/AKA:7721-8PPSG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,337
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$1.0094
250
$0.2666
500
$0.2612
1,500
$0.2512
3,000
$0.2439
6,000
$0.2433
7,500
$0.2427
10,500 +
$0.2421
Click for Quote
Log in
to unlock special pricing