- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 034702
034702
Boyd Laconia LLC
Washer Shoulder 2.95mm-ID 5.46mm-OD 1.83mm-THK Polyphenylene Sulfide
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Washer Shoulder 2.95mm-ID 5.46mm-OD 1.83mm-THK Polyphenylene Sulfide
Search Keywords: 034702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:034702
-
Alias/AKA:7721-7PPSG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,605
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$0.5353
250
$0.4168
500
$0.3950
1,000
$0.3717
2,500
$0.3698
5,000
$0.3680
7,500
$0.3662
10,000 +
$0.3643
Click for Quote
Log in
to unlock special pricing