- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- PCB Spacers & Supports ›
- 034700
034700
Boyd Laconia LLC
Heat Sinks Shoulder Washers, Polyphenylene Sulfide, 7.62mm Outer Dia., 3.97mm ID, 2.62mm H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Sinks Shoulder Washers, Polyphenylene Sulfide, 7.62mm Outer Dia., 3.97mm ID, 2.62mm H
Search Keywords: 034700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:034700
-
Alias/AKA:7721-9PPSG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,676
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$0.6871
250
$0.4915
500
$0.4667
1,000
$0.4394
2,000
$0.3961
3,000
$0.3951
4,000 +
$0.3941
Click for Quote
Log in
to unlock special pricing