- Home ›
- All Products›
- 033870
033870
Boyd Laconia LLC
Epoxy Adhesive - 1.34 W/m.K - 9200 psi - 7 oz Package.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Epoxy Adhesive - 1.34 W/m.K - 9200 psi - 7 oz Package.
Search Keywords: 033870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:033870
-
Alias/AKA:4952G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$93.11
5
$86.66
10
$84.19
20
$82.87
50
$81.96
100 +
$81.76
Click for Quote
Log in
to unlock special pricing