- Home ›
- All Products›
- 033869
033869
Boyd Laconia LLC
Adhesive - Thermal - Epoxy - Black - 1.34 W/m.K - 9200 psi - Bag.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adhesive - Thermal - Epoxy - Black - 1.34 W/m.K - 9200 psi - Bag.
Search Keywords: 033869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:033869
-
Alias/AKA:4951G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
39
can ship 9/23/26
18 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$95.40
5
$78.72
10
$76.24
25
$73.10
50
$72.38
100
$71.92
250 +
$71.74
Click for Quote
Log in
to unlock special pricing