- Home ›
- All Products›
- 002239
002239
Boyd Laconia LLC
Heat Sink - TO-202 - Aluminum - 1.0W @ 30°C - Board Level - Black Anodized.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Sink - TO-202 - Aluminum - 1.0W @ 30°C - Board Level - Black Anodized.
Search Keywords: 002239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:002239
-
Alias/AKA:574004B00000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/17/26