- Home ›
- All Products›
- Thermal Management ›
- Coolers ›
- Heat Sinks ›
- 000535
000535
Boyd Laconia LLC
Heat Sink - TO-5 - Cylindrical - Aluminum - 1.0W @ 60°C - Top Mount - Black Anodized.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Sink - TO-5 - Cylindrical - Aluminum - 1.0W @ 60°C - Top Mount - Black Anodized.
Search Keywords: 000535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Boyd Laconia LLC
-
Part No:000535
-
Alias/AKA:322605B00000G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,792
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$3.12
250
$2.39
500
$2.35
750
$2.14
1,500
$1.93
2,250
$1.92
3,000 +
$1.91
Click for Quote
Log in
to unlock special pricing