Image is representational - see manufacturer specifications

3M Authorized Distributor

TR-490

Application Tooling, Hand Crimping Tool Steel 10AWG to 22AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Each Packaging
Certificate of Compliance
Description +
Application Tooling, Hand Crimping Tool Steel 10AWG to 22AWG
Search Keywords: TR490
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: TR-490
Alias/AKA: 7000148835
Unit of Measure: Per Each
RoHS: Yes
HTS: 8203206060
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Battery Type: N/R
Body Material: Steel4028
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR-490 RoHS compliant?
Yes, TR-490 is RoHS compliant.
What is the lead time for TR-490?
The standard lead time for TR-490 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
3 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$740.23
3
$686.99
5 +
$660.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!