- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- TC-2810
3M
TC-2810
Thrml Mgmt Access Thermal Conductive Adhesive Cream 1.4W/m.K 1.5X10e14Ohm.cm
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:TC-2810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3506105000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
-
Cure Time:24@23°C h
-
Dimension:N/A
-
Density:N/A
-
Family:TC-2810
-
Fits Fan Size:N/R
-
Color:Cream
-
Material:N/A
-
Cured Color:N/A
-
Dielectric Constant:4.6
-
Dielectric Strength:750 V/mil