- Home ›
- All Products›
- SWB-4
Description
+
ScotchCode Write On Wire Marker Book SWB 04, 1 in x 5 in | 3M SWB-4
Search Keywords: SWB4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:SWB-4
-
Alias/AKA:7000058803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
5
$35.08
10
$34.99
25
$33.05
50
$31.24
100
$31.16
250
$30.00
500 +
$29.23
Click for Quote
Log in
to unlock special pricing