- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- SRI18-156L
Description
+
Snap Receptacles Terminal 18-22AWG F 25.9mm 3.96mm Tin Bag
Search Keywords: SRI18156L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:SRI18-156L
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Snap Receptacles Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$30.22
10
$13.90
25
$6.00
50
$5.73
100 +
$5.45
Click for Quote
Log in
to unlock special pricing