- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- SPB-03
3M
SPB-03
Wire Marker - ScotchCode™ Book - Pre Printed - 1 to 45 - 5.6mm x 34.8 mm - Vinyl Cloth - Black - White.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:SPB-03
-
Alias/AKA:7000132480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5807100510
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:Vinyl Impregnated Cloth
-
Marker Color:White