- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- SKE-15/40
3M
SKE-15/40
The SKE-15/40 is a heavy-duty, heat-shrinkable end cap designed to seal cable ends, providing robust mechanical and environmen ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | SKE-15/40 |
| Alias/AKA: | 7010396865 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Type: | End Cap6705 |
| Body Material: | Polyolefin6692 |
| Shrink Wall Type: | Heavy6703 |
| Styles: | Straight6704 |
| Color: | Black6693 |
| Inside Diameter After Shrinking: | 15 mm |
| Inside Diameter Before Shrinking: | 40 mm |