- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- SJ-5532-BLACK
3M
SJ-5532-BLACK
Bumper Cylindrical-Concave Top - 1.00 to 1.99 in (40.0 to 49.9 mm) - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Bumper Cylindrical-Concave Top - 1.00 to 1.99 in (40.0 to 49.9 mm) - Black.
Search Keywords: SJ5532BLACK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:SJ-5532-BLACK
-
Alias/AKA:021200-18477
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is SJ-5532-BLACK RoHS compliant?
Yes, SJ-5532-BLACK is RoHS compliant.
What is the lead time for SJ-5532-BLACK?
The standard lead time for SJ-5532-BLACK is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
10
3 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$3.91
50
$3.58
100
$3.44
300
$3.22
500
$3.12
1,000
$2.98
2,500
$2.79
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing