help desk software
Image is representational - see mfr. specs

SJ-5201-LIGHT-BROWN

3M

Bumpers and Leveling Elements Bumper Light Brown/Black Polyurethane Adhesive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Bumpers and Leveling Elements Bumper Light Brown/Black Polyurethane Adhesive
Search Keywords: SJ5201LIGHTBROWN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    SJ-5201-LIGHT-BROWN
  • Alias/AKA:
    00-21200-42583-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Color:
    Light Brown,Black
  • Family:
    SJ-5201
  • Dimension:
    3.2 mm
  • Inside Diameter (Metric):
    N/R
  • Durometer:
    25 A
  • Inside Diameter (Imperial):
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
3000
Order Increment:
3000
3 Weeks can ship 12/15/25
Backorder
Price (USD)
Qty
Unit Price
3,000
$0.0366
9,000
$0.0342
27,000
$0.0316
51,000
$0.0303
102,000
$0.0298
150,000
$0.0294
252,000
$0.0289
501,000 +
$0.0285
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5