- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Bumpers & Leveling Elements ›
- SJ-5009-BLACK
3M
SJ-5009-BLACK
Bumper Cylindrical-Concave Top - 0.800 to 0.899 in (20.0 to 29.9 mm) - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance
Description
+
Bumper Cylindrical-Concave Top - 0.800 to 0.899 in (20.0 to 29.9 mm) - Black.
Search Keywords: SJ5009BLACK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:SJ-5009-BLACK
-
Alias/AKA:7000001881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is SJ-5009-BLACK RoHS compliant?
Yes, SJ-5009-BLACK is RoHS compliant.
What is the lead time for SJ-5009-BLACK?
The standard lead time for SJ-5009-BLACK is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
3 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.4005
500
$0.3670
1,000
$0.3525
3,000
$0.3295
5,000
$0.3189
8,000
$0.3091
15,000
$0.2960
25,000 +
$0.2853
Click for Quote
Log in
to unlock special pricing