- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- SJ3523
3M
SJ3523
Reclosable Fastener Acrylic Adhesive, 150 ft, 1 in Wd, Black, 3 PK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Reclosable Fastener Acrylic Adhesive, 150 ft, 1 in Wd, Black, 3 PK
Search Keywords: SJ3523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:SJ3523
-
Alias/AKA:7010382221
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5806322000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is SJ3523 RoHS compliant?
Yes, SJ3523 is RoHS compliant.
What is the lead time for SJ3523?
The standard lead time for SJ3523 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Roll
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 3
Stock lot only:
1 Roll
Minimum Order Quantity:
3 Rolls
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$319.374
3
$290.340
6
$281.170
12
$271.750
21
$262.100
51
$246.830
102 +
$241.200
Click for Quote
Log in
to unlock special pricing