help desk software
Image is representational - see mfr. specs

SDR-GN

3M

Wire Marker - ScotchCode™ Tape - Colour Coded - 5.46mm x 2.44m - PET (Polyester) - Green.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wire Marker - ScotchCode™ Tape - Colour Coded - 5.46mm x 2.44m - PET (Polyester) - Green.
Search Keywords: SDRGN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    SDR-GN
  • Alias/AKA:
    7000132533
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    3919102055
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Material:
    Polyester
  • Marker Color:
    Green
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10 Rolls
Order Increment:
10 Rolls
2 Weeks can ship 12/8/25
Backorder
Price (USD)
Qty
Unit Price
10
$7.11
30
$6.12
100
$6.02
250
$5.06
500
$4.72
1,000
$4.42
2,500
$4.40
5,000 +
$4.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5