- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RV18-8L
Description
+
Ring Tongue Terminal 18-22AWG 23.62mm 7.87mm Tin Highland
Search Keywords: RV188L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:RV18-8L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.