- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- RV10-8Q
3M
RV10-8Q
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal 10-12AWG 26.16mm 9.65mm Tin
Search Keywords: RV108Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:RV10-8Q
-
Alias/AKA:7000133675
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is RV10-8Q RoHS compliant?
Yes, RV10-8Q is RoHS compliant.
What is the lead time for RV10-8Q?
The standard lead time for RV10-8Q is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Packages
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2 Packages
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$23.705
10
$21.550
30
$20.100
50
$18.180
100
$16.650
250
$16.350
500
$16.310
1,000 +
$16.270
Click for Quote
Log in
to unlock special pricing