- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- R9965/40-300SF
3M
R9965/40-300SF
Flat Cable 40 1.27mm 28AWG 91.44m Tinned Copper 300V Roll
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Flat Cable 40 1.27mm 28AWG 91.44m Tinned Copper 300V Roll
Search Keywords: R996540300SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:R9965/40-300SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:91.44 m
-
Type:Flat Cable
-
Number of Conductors:40
Product Guides
+
Frequently Asked Questions
Is R9965/40-300SF RoHS compliant?
Yes, R9965/40-300SF is RoHS compliant.
What is the lead time for R9965/40-300SF?
The standard lead time for R9965/40-300SF is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$72.70
5
$71.24
10
$69.82
25 +
$68.42
Click for Quote
Log in
to unlock special pricing