- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- O/B+BOX
Description
+
Wire Joint 12-22AWG F 26.16mm 12.44mm Box
Search Keywords: OBBOX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:O/B+BOX
-
Alias/AKA:054007-43152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Wire Joint
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:12-22 AWG
-
Color:Orange/Blue
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
Buy all 199 in-stock or the regular minimum order quantity of 1000
Stock lot only:
199
Minimum Order Quantity:
1000
Order Increment:
1000
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$0.2177
1,000
$0.1979
3,000
$0.1893
5,000
$0.1866
8,000
$0.1789
10,000
$0.1785
25,000
$0.1718
50,000
$0.1714
100,000 +
$0.1696
Click for Quote
Log in
to unlock special pricing