- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- N7E50-M516TH-50
3M
N7E50-M516TH-50
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD Tray 0.5A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:N7E50-M516TH-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Compact Flash Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Pitch:0.635 mm
-
Number of Contacts:50
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C