- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MVU18-8R/SX
Description
+
Ring Terminal 18-22AWG Red 20.32mm Case
Search Keywords: MVU188RSX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU18-8R/SX
-
Alias/AKA:7100165274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 500
Stock lot only:
5
Minimum Order Quantity:
500
Order Increment:
500
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$0.3038
500
$0.2762
1,000
$0.2755
2,500
$0.2642
5,000
$0.2589
7,500
$0.2582
10,000
$0.2576
15,000
$0.2556
25,000 +
$0.2540
Click for Quote
Log in
to unlock special pricing