- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MVU18-8R/LK
3M
MVU18-8R/LK
Ring Tongue Terminal 18-22AWG 23.62mm 7.87mm Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 18-22AWG 23.62mm 7.87mm Case
Search Keywords: MVU188RLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU18-8R/LK
-
Alias/AKA:7000132240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is MVU18-8R/LK RoHS compliant?
Yes, MVU18-8R/LK is RoHS compliant.
What is the lead time for MVU18-8R/LK?
The standard lead time for MVU18-8R/LK is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,497
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.4602
500
$0.3851
1,000
$0.3547
3,000
$0.3454
5,000
$0.3210
8,000
$0.3202
15,000
$0.3194
25,000 +
$0.3186
Click for Quote
Log in
to unlock special pricing