- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MVU18-8FBK
3M
MVU18-8FBK
Fork Terminal 18-22AWG 21.59mm 7.62mm Tin Scotchlok Case
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | MVU18-8FBK |
| Alias/AKA: | 7100163956 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Color: | Red |