- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MVU18-4FB/SK
3M
MVU18-4FB/SK
Fork Terminal 18-22AWG 21.59mm 6.35mm Tin Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 18-22AWG 21.59mm 6.35mm Tin Case
Search Keywords: MVU184FBSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU18-4FB/SK
-
Alias/AKA:7100164170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Red
Product Guides
+
Frequently Asked Questions
Is MVU18-4FB/SK RoHS compliant?
Yes, MVU18-4FB/SK is RoHS compliant.
What is the lead time for MVU18-4FB/SK?
The standard lead time for MVU18-4FB/SK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
504
Can Ship immediately
Minimum Order Quantity:
100
2 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.3079
500
$0.2940
1,000
$0.2881
3,000
$0.2787
5,000
$0.2743
8,000
$0.2703
15,000
$0.2649
25,000 +
$0.2605
Click for Quote
Log in
to unlock special pricing