- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- MVU14BCK
3M
MVU14BCK
Splice Terminal 14-16AWG 25.4mm Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Splice Terminal 14-16AWG 25.4mm Case
Search Keywords: MVU14BCK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU14BCK
-
Alias/AKA:7000132258
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is MVU14BCK RoHS compliant?
Yes, MVU14BCK is RoHS compliant.
What is the lead time for MVU14BCK?
The standard lead time for MVU14BCK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Buy all 84 in-stock or the regular minimum order quantity of 100
Stock lot only:
84
Minimum Order Quantity:
100
2 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$0.4333
100
$0.3939
500
$0.3629
1,000
$0.3495
3,000
$0.3283
5,000
$0.3184
8,000
$0.3093
15,000
$0.2972
25,000 +
$0.2873
Click for Quote
Log in
to unlock special pricing