- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MVU14-8FX
Description
+
Fork Terminal 14-16AWG 21.59mm 7.62mm Tin Highland
Search Keywords: MVU148FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU14-8FX
-
Alias/AKA:7010398237
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
100
$0.5506
500
$0.4473
1,000
$0.4273
2,500
$0.4090
5,000
$0.3922
7,500
$0.3912
10,000
$0.3817
15,000 +
$0.3808
Click for Quote
Log in
to unlock special pricing