3M Authorized Distributor

MVU14-4FB/SK

Fork Terminal 14-16AWG 21.59mm 6.35mm Tin Scotchlok Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 14-16AWG 21.59mm 6.35mm Tin Scotchlok Case
Search Keywords: MVU144FBSK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: MVU14-4FB/SK
Alias/AKA: 7100164171
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MVU14-4FB/SK RoHS compliant?
Yes, MVU14-4FB/SK is RoHS compliant.
What is the lead time for MVU14-4FB/SK?
The standard lead time for MVU14-4FB/SK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3470
500
$0.3250
1,000
$0.3185
3,000
$0.3080
5,000
$0.3031
8,000
$0.2987
10,000
$0.2965
15,000 +
$0.2927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!