Image is representational - see manufacturer specifications

3M Authorized Distributor

MVU14-250DFX

Quick Disconnect Terminal 14-16AWG F 22.09mm 6.35mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Quick Disconnect Terminal 14-16AWG F 22.09mm 6.35mm
Search Keywords: MVU14250DFX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: MVU14-250DFX
Alias/AKA: 7000133285
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MVU14-250DFX RoHS compliant?
Yes, MVU14-250DFX is RoHS compliant.
What is the lead time for MVU14-250DFX?
The standard lead time for MVU14-250DFX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Can Ship immediately Buy all 80 in-stock or the regular minimum order quantity of 100
Stock lot only:
80
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0417
100
$0.9470
300
$0.9160
500
$0.9020
1,000
$0.8830
2,500
$0.8580
5,000
$0.8390
7,500
$0.8270
10,000 +
$0.8190
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!