- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MVU14-14R/SX
Description
+
Ring Terminal 14-16AWG 27.43mm 11.93mm Bottle
Search Keywords: MVU1414RSX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU14-14R/SX
-
Alias/AKA:7100165257
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
500
$0.4925
1,000
$0.4704
2,500
$0.4439
5,000
$0.4318
7,500
$0.4307
10,000
$0.4203
15,000
$0.4192
25,000 +
$0.4147
Click for Quote
Log in
to unlock special pricing