- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MVU14-14R/SK
3M
MVU14-14R/SK
Ring Tongue Terminal 14-16AWG 27.43mm 11.93mm Tin Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-16AWG 27.43mm 11.93mm Tin Case
Search Keywords: MVU1414RSK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU14-14R/SK
-
Alias/AKA:7000132249
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is MVU14-14R/SK RoHS compliant?
Yes, MVU14-14R/SK is RoHS compliant.
What is the lead time for MVU14-14R/SK?
The standard lead time for MVU14-14R/SK is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
50
$0.5924
500
$0.5086
1,000
$0.4843
3,000
$0.4427
5,000
$0.4416
8,000
$0.4405
10,000
$0.4394
15,000 +
$0.4383
Click for Quote
Log in
to unlock special pricing