- Home ›
- All Products›
- MVU10-6FFBK
Description
+
Scotchlok Block Flanged Fork, Vinyl Insulated Butted Seam, 1210 AWG | 3M MVU10-6FFBK
Search Keywords: MVU106FFBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU10-6FFBK
-
Alias/AKA:7000132265
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
Buy all 122 in-stock or the regular minimum order quantity of 500
Stock lot only:
122
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$0.4775
500
$0.4341
1,000
$0.4252
2,500
$0.4134
5,000
$0.4046
7,500
$0.3994
10,000
$0.3957
15,000
$0.3905
25,000 +
$0.3839
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT