- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MVU10-10FL
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm Case
Search Keywords: MVU1010FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU10-10FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26