- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MVU10-10FBK
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm
Search Keywords: MVU1010FBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MVU10-10FBK
-
Alias/AKA:7100164119
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Can Ship immediately
Buy all 263 in-stock or the regular minimum order quantity of 500
Stock lot only:
263
Minimum Order Quantity:
500
Order Increment:
500
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$0.4247
500
$0.3861
1,000
$0.3773
2,500
$0.3667
5,000
$0.3618
7,500
$0.3609
10,000
$0.3572
15,000
$0.3563
25,000 +
$0.3550
Click for Quote
Log in
to unlock special pricing