- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MV18-8FLX
3M
MV18-8FLX
Fork Terminal 16-22AWG 24.63mm 7.36mm Electro-Tin Sta-Kon® Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 16-22AWG 24.63mm 7.36mm Electro-Tin Sta-Kon® Bulk
Search Keywords: MV188FLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV18-8FLX
-
Alias/AKA:7010398197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Red
Product Guides
+
Frequently Asked Questions
Is MV18-8FLX RoHS compliant?
Yes, MV18-8FLX is RoHS compliant.
What is the lead time for MV18-8FLX?
The standard lead time for MV18-8FLX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.971
300
$0.941
500
$0.899
1,000
$0.860
2,500
$0.825
5,000
$0.803
7,500
$0.801
10,000 +
$0.792
Click for Quote
Log in
to unlock special pricing