Image is representational - see manufacturer specifications

3M Authorized Distributor

MV18-8FBX

Fork Terminal 18-22AWG 21.59mm 7.62mm Case

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 18-22AWG 21.59mm 7.62mm Case
Search Keywords: MV188FBX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: 3M
Part No: MV18-8FBX
Alias/AKA: 7000133323
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MV18-8FBX RoHS compliant?
Yes, MV18-8FBX is RoHS compliant.
What is the lead time for MV18-8FBX?
The standard lead time for MV18-8FBX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately Buy all 39 in-stock or the regular minimum order quantity of 100
Stock lot only:
39
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8173
100
$0.7430
300
$0.7310
500
$0.7150
1,000
$0.6990
2,500
$0.6850
5,000
$0.6770
7,500
$0.6750
10,000 +
$0.6720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!