- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- MV18-6FX
3M
MV18-6FX
Fork Terminal 18-22AWG 22.86mm 8.63mm Case
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV18-6FX
-
Alias/AKA:7100165247
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:N/A