- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- MV14-8R/LX
3M
MV14-8R/LX
Ring Tongue Terminal 14-16AWG 23.62mm 7.87mm Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Tongue Terminal 14-16AWG 23.62mm 7.87mm Carton
Search Keywords: MV148RLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:MV14-8R/LX
-
Alias/AKA:7000133335
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is MV14-8R/LX RoHS compliant?
Yes, MV14-8R/LX is RoHS compliant.
What is the lead time for MV14-8R/LX?
The standard lead time for MV14-8R/LX is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
536
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$1.659
300
$1.267
500
$1.130
1,000
$0.992
2,500
$0.928
5,000
$0.905
7,500
$0.903
10,000 +
$0.901
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT